PDP SEO Portlet

MS3452L14S-7P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3452L14S-7P
Secondary Manufacturer Part#: MS3452L14S-7P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
3Signal
Receptacle
14S-7
Box Mount
-55 to 200 °C
30.18 mm
42.22 x 30.18 x 30.18 mm
30.18 mm
42.22 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$213.38667
10+
$122.75098
25+
$100.42416
50+
$84.55408
100+
$82.82528