MS3451W36-5S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 4Signal | ||
| Receptacle | ||
| 36-5 | ||
| Cable Mount | ||
| -55 to 200 °C | ||
| 57.32 mm | ||
| 62.84 mm | ||
| 63.5 x 57.32 x 62.84 mm | ||
| 62.84 mm | ||
| 63.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |