PDP SEO Portlet

MS3451W22-14P

Conn MIL-DTL-5015 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3451W22-14P
Secondary Manufacturer Part#: MS3451W22-14P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
19Signal
Receptacle
22-14
Cable Mount
-55 to 200 °C
35.07 mm
40.61 mm
53.98 x 35.07 x 40.61 mm
40.61 mm
53.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
7+
$232.50667
10+
$133.75489
25+
$109.43445
50+
$92.14421
100+
$90.26022