PDP SEO Portlet

MS3451W10SL-4S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3451W10SL-4S
Secondary Manufacturer Part#: MS3451W10SL-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2Signal
Receptacle
10SL-4
Cable Mount
-55 to 200 °C
15.97 mm
21.69 mm
51.59 x 15.97 x 21.69 mm
21.69 mm
51.59 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$217.04
10+
$138.18675
25+
$137.4781
50+
$136.76945
100+
$136.0608