PDP SEO Portlet

MS3451L22-2P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3451L22-2P
Secondary Manufacturer Part#: MS3451L22-2P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
3Signal
Receptacle
22-2
Cable Mount
-55 to 200 °C
35.07 mm
40.61 mm
63.5 x 35.07 x 40.61 mm
40.61 mm
63.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$204.6
10+
$117.69231
25+
$96.31105
50+
$81.10057
100+
$79.44238