PDP SEO Portlet

MS3450W36-5S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3450W36-5S
Secondary Manufacturer Part#: MS3450W36-5S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Receptacle
36-5
Wall Mount
-55 to 200 °C
63.5 mm
63.5 x 63.5 x 63.5 mm
63.5 mm
63.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$480.72
10+
$276.47979
25+
$226.24679
50+
$190.51233
100+
$186.6171