PDP SEO Portlet

MS3450W32-17P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3450W32-17P
Secondary Manufacturer Part#: MS3450W32-17P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Receptacle
32-17
Wall Mount
-55 to 200 °C
57.15 mm
63.5 x 57.15 x 57.15 mm
57.15 mm
63.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$351.53333
12+
$202.2425
28+
$165.46272
52+
$139.31689
104+
$136.4684