PDP SEO Portlet

MS3450W10SL-3P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3450W10SL-3P
Secondary Manufacturer Part#: MS3450W10SL-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3Signal
Receptacle
10SL-3
Wall Mount
-55 to 200 °C
25.4 mm
51.59 x 25.4 x 25.4 mm
25.4 mm
51.59 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$283.76
10+
$163.2073
25+
$133.52185
50+
$112.42252
100+
$110.12392