PDP SEO Portlet

MS3450LS12S-3P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3450LS12S-3P
Secondary Manufacturer Part#: MS3450LS12S-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2Signal
Receptacle
12S-3
Wall Mount
-55 to 200 °C
27.78 mm
51.59 x 27.78 x 27.78 mm
27.78 mm
51.59 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$278.76
7+
$272.58149
20+
$243.35748
30+
$242.10306
50+
$240.84864