MS3450L36-8S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| (1/46)Signal | ||
| Receptacle | ||
| 36-8 | ||
| Wall Mount | ||
| -55 to 200 °C | ||
| 63.5 mm | ||
| 53.98 x 63.5 x 63.5 mm | ||
| 63.5 mm | ||
| 53.98 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |