PDP SEO Portlet

MS3450L28-21S

Conn MIL-DTL-5015 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port , WITH contacts

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3450L28-21S
Secondary Manufacturer Part#: MS3450L28-21S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
37Signal
Receptacle
28-21
Wall Mount
-55 to 200 °C
50.8 mm
53.98 x 50.8 x 50.8 mm
50.8 mm
53.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$584.46667
5+
$571.51239
8+
$563.43188
20+
$461.9262
30+
$459.5328