PDP SEO Portlet

MS3450L22-23S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3450L22-23S
Secondary Manufacturer Part#: MS3450L22-23S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
8Signal
Receptacle
22-23
Wall Mount
-55 to 200 °C
41.28 mm
53.98 x 41.28 x 41.28 mm
41.28 mm
53.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$240.34667
10+
$210.90225
25+
$209.8207
50+
$208.73915
100+
$207.6576