PDP SEO Portlet

MS3450KT22-14S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3450KT22-14S
Secondary Manufacturer Part#: MS3450KT22-14S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
19Signal
Receptacle
22-14
Wall Mount
-55 to 200 °C
41.28 mm
53.98 x 41.28 x 41.28 mm
41.28 mm
53.98 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$489.6
10+
$281.59061
25+
$230.44987
50+
$193.96584
100+
$190.0