PDP SEO Portlet

MS3450KS12S-3S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3450KS12S-3S
Secondary Manufacturer Part#: MS3450KS12S-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
2Signal
Receptacle
12S-3
Wall Mount
-55 to 200 °C
27.78 mm
51.59 x 27.78 x 27.78 mm
27.78 mm
51.59 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$307.49333
8+
$300.67797
20+
$268.44168
30+
$267.05796
60+
$265.67424