MS3113H16C8P
Manufacturer:Amphenol
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: MS3113H16C8P
Secondary Manufacturer Part#: MS3113H16C8P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| 8Signal | ||
| Receptacle | ||
| 16-8 | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 28.06 mm | ||
| 21.15 mm | ||
| 21.15 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |