MS3110E8-4PW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
Copper Alloy | ||
Gold | ||
4Signal | ||
Receptacle | ||
8-4 | ||
Wall Mount | ||
-55 to 125 °C | ||
20.62 mm | ||
32.15 x 20.62 x 20.62 mm | ||
20.62 mm | ||
32.15 mm | ||
No | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8538901000 |
Schedule B: | 8538907080 |