MS3110E10-6P
Conn Miniature Cylindrical PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 6Signal | ||
| Receptacle | ||
| 10-6 | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 23.82 mm | ||
| 32.15 x 23.82 x 23.82 mm | ||
| 23.82 mm | ||
| 32.15 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.20 |
| Schedule B: | 8536694020 |