MS3108E22-4S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Silver | ||
| (2/2)Signal | ||
| Plug | ||
| 22-4 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 40.33 mm | ||
| 77.63 x 70.78 mm | ||
| 70.78 mm | ||
| 77.63 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |