PDP SEO Portlet

MS3108E22-11S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3108E22-11S
Secondary Manufacturer Part#: MS3108E22-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
2Signal
Plug
22-11
Cable Mount
-55 to 125 °C
40.33 mm
77.63 x 70.78 mm
70.78 mm
77.63 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$48.66676
60+
$47.57663
120+
$46.49258
240+
$45.4
480+
$44.30889