MS3108E12S-3S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Silver | ||
| 2Signal | ||
| Plug | ||
| 12S-3 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 25.27 mm | ||
| 49.21 x 50.93 mm | ||
| 50.93 mm | ||
| 49.21 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |