PDP SEO Portlet

MS3108E10SL-4S

Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup RA Cable Mount 2 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3108E10SL-4S
Secondary Manufacturer Part#: MS3108E10SL-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
2Signal
Plug
10SL-4
Cable Mount
-55 to 125 °C
24.02 mm
49.08 x 50.31 mm
50.31 mm
49.08 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:35  Mult:35  
USD $:
35+
$32.10667
70+
$31.39505
140+
$30.95116
280+
$30.46173
560+
$29.83891