PDP SEO Portlet

MS3108A22-23S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3108A22-23S
Secondary Manufacturer Part#: MS3108A22-23S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Silver
8Signal
Plug
22-23
Cable Mount
-55 to 125 °C
40.33 mm
75.12 x 53.49 mm
53.49 mm
75.12 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
1+
$74.64435
40+
$73.0455
80+
$71.42575
160+
$69.806
320+
$67.925