PDP SEO Portlet

MS3108A22-18S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3108A22-18S
Secondary Manufacturer Part#: MS3108A22-18S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
8Signal
Plug
22-18
Cable Mount
-55 to 125 °C
40.33 mm
75.12 x 53.49 mm
53.49 mm
75.12 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$65.95203
40+
$64.47472
80+
$63.00563
120+
$61.525
160+
$60.04636