PDP SEO Portlet

MS3108A12-5P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3108A12-5P
Secondary Manufacturer Part#: MS3108A12-5P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
1Signal
Plug
12-5
Cable Mount
-55 to 125 °C
25.27 mm
55.23 x 34.86 mm
34.86 mm
55.23 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$46.52
60+
$45.48892
120+
$44.84576
240+
$44.13662
480+
$43.2342