PDP SEO Portlet

MS3106E24-27P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E24-27P
Secondary Manufacturer Part#: MS3106E24-27P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
7Signal
Plug
24-27
Cable Mount
-55 to 125 °C
45.23 mm
73.27 x 45.23 x 43.56 mm
43.56 mm
73.27 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$33.565
80+
$33.39375
160+
$33.2225
320+
$33.05125
640+
$32.88