MS3106E24-20S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| (2/9)Signal | ||
| Plug | ||
| 24-20 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 45.23 mm | ||
| 73.27 x 45.23 x 43.56 mm | ||
| 43.56 mm | ||
| 73.27 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |