PDP SEO Portlet

MS3106E22-9S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E22-9S
Secondary Manufacturer Part#: MS3106E22-9S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
22-9
Cable Mount
-55 to 125 °C
40.33 mm
67.41 mm
67.41 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$31.56
80+
$30.927
160+
$30.42416
320+
$29.94307
640+
$29.33086