PDP SEO Portlet

MS3106E22-23S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E22-23S
Secondary Manufacturer Part#: 76J3584
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
8Signal
Plug
22-23
Cable Mount
-55 to 125 °C
40.33 mm
67.41 mm
67.41 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$54.97
5+
$52.79
10+
$50.61
25+
$47.77
50+
$46.0
100+
$44.78
250+
$43.42