PDP SEO Portlet

MS3106E20-7S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E20-7S
Secondary Manufacturer Part#: MS3106E20-7S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
8Signal
Plug
20-7
Cable Mount
-55 to 125 °C
38.07 mm
67.41 x 38.07 x 37.1 mm
37.1 mm
67.41 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
USD $:
75+
$15.7486
150+
$14.9674
300+
$14.75578
600+
$14.52245
1200+
$14.22553