PDP SEO Portlet

MS3106E18-12S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E18-12S
Secondary Manufacturer Part#: MS3106E18-12S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
6Signal
Plug
18-12
Cable Mount
-55 to 125 °C
33.85 mm
65.93 mm
65.93 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$15.3272
160+
$14.62842
320+
$14.42159
640+
$14.19355
1280+
$13.90335