PDP SEO Portlet

MS3106E16S-8S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E16S-8S
Secondary Manufacturer Part#: 76J3468
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
16S-8
Cable Mount
-55 to 125 °C
31.75 mm
55.9 mm
55.9 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$35.3
5+
$33.58
10+
$31.86
25+
$29.87
50+
$28.44
100+
$27.08
250+
$0