PDP SEO Portlet

MS3106E16-10P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E16-10P
Secondary Manufacturer Part#: 74R8860
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
16-10
Cable Mount
-55 to 125 °C
31.75 mm
64.1 mm
64.1 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$45.59
5+
$43.06
10+
$40.52
25+
$38.4
50+
$38.11
100+
$37.82
250+
$37.07