PDP SEO Portlet

MS3106E14S-9P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E14S-9P
Secondary Manufacturer Part#: MS3106E14S-9P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Plug
14S-9
Cable Mount
-55 to 125 °C
28.52 mm
55.9 mm
55.9 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$22.33333
100+
$21.83833
200+
$21.52956
400+
$21.18912
800+
$20.75589