PDP SEO Portlet

MS3106E14S-6S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E14S-6S
Secondary Manufacturer Part#: 34H5322
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
6Signal
Plug
14S-6
Cable Mount
-55 to 125 °C
28.52 mm
55.9 mm
55.9 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$29.06
5+
$27.23
10+
$25.4
25+
$24.86
50+
$22.54
100+
$21.69
250+
$20.61