PDP SEO Portlet

MS3106E14S-2S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E14S-2S
Secondary Manufacturer Part#: MS3106E14S-2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
14S-2
Cable Mount
-55 to 125 °C
28.52 mm
55.9 mm
55.9 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:70  Mult:70  
USD $:
70+
$16.01333
140+
$15.65841
280+
$15.43702
560+
$15.19292
1120+
$14.88228