PDP SEO Portlet

MS3106E10SL-3S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106E10SL-3S
Secondary Manufacturer Part#: MS3106E10SL-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
10SL-3
Cable Mount
-55 to 125 °C
24.02 mm
54.07 mm
54.07 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:70  Mult:70  
USD $:
70+
$16.46667
140+
$16.1017
280+
$15.87404
560+
$15.62302
1120+
$15.30359