PDP SEO Portlet

MS3106A18-30P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106A18-30P
Secondary Manufacturer Part#: MS3106A18-30P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
18-30
Cable Mount
-55 to 125 °C
33.85 mm
49.22 mm
49.22 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$34.39636
80+
$33.62588
160+
$32.8597
320+
$32.0875
640+
$31.31634