PDP SEO Portlet

MS3106A18-1P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106A18-1P
Secondary Manufacturer Part#: MS3106A18-1P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Plug
18-1
Cable Mount
-55 to 125 °C
33.85 mm
49.22 mm
49.22 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:70  Mult:70  
USD $:
70+
$16.28
140+
$15.91917
280+
$15.69409
560+
$15.44592
1120+
$15.13011