PDP SEO Portlet

MS3106A18-19P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106A18-19P
Secondary Manufacturer Part#: 75X2433
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Plug
18-19
Cable Mount
-55 to 125 °C
33.85 mm
49.22 mm
49.22 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$37.19
5+
$34.93
10+
$32.67
25+
$30.63
50+
$25.3