PDP SEO Portlet

MS3106A16S-8S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106A16S-8S
Secondary Manufacturer Part#: 76J3097
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
16S-8
Cable Mount
-55 to 125 °C
31.75 mm
37.28 mm
37.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538901000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$36.86
5+
$34.94
10+
$33.01
25+
$31.28
50+
$27.46
100+
$27.07
250+
$26.45