PDP SEO Portlet

MS3106A16S-4P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106A16S-4P
Secondary Manufacturer Part#: MS3106A16S-4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
2Signal
Plug
16S-4
Cable Mount
-55 to 125 °C
31.75 mm
37.28 mm
37.28 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:60  Mult:60  
USD $:
60+
$19.06667
120+
$18.64407
240+
$18.38046
360+
$18.08982
480+
$17.71995