PDP SEO Portlet

MS3106A16-12P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106A16-12P
Secondary Manufacturer Part#: MS3106A16-12P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
1Signal
Plug
16-12
Cable Mount
-55 to 125 °C
31.75 mm
46.81 mm
46.81 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$23.14667
100+
$22.63364
200+
$22.31362
400+
$21.96078
800+
$21.51177