PDP SEO Portlet

MS3106A14S-6S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106A14S-6S
Secondary Manufacturer Part#: 54H0148
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
6Signal
Plug
14S-6
Cable Mount
-55 to 125 °C
28.52 mm
37.28 mm
37.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8546900000
Schedule B: 8546900000
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.62
5+
$16.48
10+
$15.34
25+
$14.53
50+
$13.95
100+
$13.94
250+
$13.24