PDP SEO Portlet

MS3106A14S-6P

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3106A14S-6P
Secondary Manufacturer Part#: MS3106A14S-6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Silver
6Signal
Plug
14S-6
Cable Mount
-55 to 125 °C
28.52 mm
37.28 mm
37.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$12.72
180+
$12.43807
360+
$12.26221
720+
$12.06831
1440+
$11.82156