MS3102R16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Silver | ||
| 7Signal | ||
| Receptacle | ||
| 16S-1 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 32.53 mm | ||
| 27.78 x 32.53 x 32.53 mm | ||
| 32.53 mm | ||
| 27.78 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR100 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |