PDP SEO Portlet

MS3102E28-15S

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E28-15S
Secondary Manufacturer Part#: MS3102E28-15S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
35Signal
Receptacle
28-15
Box Mount
-55 to 125 °C
50.8 mm
38.88 x 50.8 x 50.8 mm
50.8 mm
38.88 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$46.98667
50+
$45.94524
100+
$45.29563
200+
$44.57938
400+
$43.66791