PDP SEO Portlet

MS3102E24-6P

Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E24-6P
Secondary Manufacturer Part#: MS3102E24-6P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
8Signal
Receptacle
24-6
Box Mount
-55 to 125 °C
44.45 mm
38.88 x 44.45 x 44.45 mm
44.45 mm
38.88 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$17.26667
100+
$16.88396
200+
$16.64524
400+
$16.38204
800+
$16.04709