MS3102E24-12P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Silver | ||
| (2/3)Signal | ||
| Receptacle | ||
| 24-12 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 44.45 mm | ||
| 38.88 x 44.45 x 44.45 mm | ||
| 44.45 mm | ||
| 38.88 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |