PDP SEO Portlet

MS3102E22-23S

Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E22-23S
Secondary Manufacturer Part#: 76J2247
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
8Signal
Receptacle
22-23
Box Mount
-55 to 125 °C
41.27 mm
38.91 x 41.27 x 41.27 mm
41.27 mm
38.91 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 123 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.52
5+
$26.98
10+
$25.44
25+
$24.92
50+
$24.19
100+
$0
250+
$24.14