PDP SEO Portlet

MS3102E22-22S

Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port

Manufacturer:Amphenol
Avnet Manufacturer Part #: MS3102E22-22S
Secondary Manufacturer Part#: MS3102E22-22S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
4Signal
Receptacle
22-22
Box Mount
-55 to 125 °C
41.27 mm
38.91 x 41.27 x 41.27 mm
41.27 mm
38.91 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$20.97333
50+
$20.50848
100+
$20.21851
200+
$19.8988
400+
$19.49194